
Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating. Features 1 Ohm ESR, 1.6µA leakage current, and 320mA ripple current. Operating temperature range from -55°C to 125°C. Packaged in a 7.1 x 3.2 x 1.5mm C case (2812 imperial/7132 metric) for surface mounting, supplied on tape and reel. 10% tolerance and RoHS compliant.
Vishay 592D106X9016C2T15H technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X9016C2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
