Vishay 592D106X9016C2W15H technical specifications.
| Capacitance | 10uF |
| Package/Case | C |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X9016C2W15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.