Vishay 592D108X9004R2T20H technical specifications.
| Capacitance | 1mF |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 592D |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D108X9004R2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.