Solid tantalum capacitor with 1.5mF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 35mΩ ESR, and a maximum operating temperature of 125°C. Conformal coated, flat construction in an X case (14.5 x 7.37 x 2.5mm) for surface mount applications. Polarized, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay 592D158X96R3X2T25H technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 7.37mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Leakage Current | 95uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D158X96R3X2T25H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.