Vishay 592D226X06R3A2T15H technical specifications.
| Capacitance | 22uF |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D226X06R3A2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.