
The Vishay 592D227X06R3C2T20H is a solid tantalum capacitor with a capacitance of 220uF and a tolerance of 20%. It has a voltage rating of 6.3V and an equivalent series resistance (ESR) of 150mR. This capacitor is constructed in a flat form and is packaged in a 2812 case. It is designed for surface mount applications and is available in tape and reel packaging. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Vishay 592D227X06R3C2T20H technical specifications.
| Capacitance | 220uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 592D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D227X06R3C2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
