
The 592D227X06R3D2T15H is a 220uF tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It features a flat construction and is packaged in a 2917 surface mount package. The capacitor has an equivalent series resistance (ESR) of 220mR and is suitable for general purpose applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay 592D227X06R3D2T15H technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 592D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D227X06R3D2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.