
Solid tantalum capacitor, 2200µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 55mΩ ESR, 139µA leakage current, and a maximum operating temperature of 125°C. Conformal coated, flat construction with SMD/SMT termination, measuring 14.5mm x 7.37mm x 2mm. Packaged in tape and reel.
Vishay 592D228X06R3X2T20H technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 7.37mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 139uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D228X06R3X2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.