Vishay 592D228X06R3X2T22H technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 7.37mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D228X06R3X2T22H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.