
Solid tantalum capacitor, 2200µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 55mΩ ESR, 139µA leakage current, and a maximum operating temperature of 125°C. Packaged in a 5829 case (14.5 x 7.37 x 2mm) for surface mount applications, with lead-free and RoHS compliant construction.
Vishay 592D228X96R3X2T20H technical specifications.
| Capacitance | 2.2mF |
| Package/Case | 5829 |
| Construction | Flat |
| Depth | 7.37mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 139uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D228X96R3X2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.