Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

592D337X96R3D2T16H

Datasheet
Cap Tant Solid 330uF 6.3V D CASE 10% (7.5 X 4.3 X 1.6mm) Pad SMD 0.15 Ohm 125°C T/R
Vishay

592D337X96R3D2T16H

Cap Tant Solid 330uF 6.3V D CASE 10% (7.5 X 4.3 X 1.6mm) Pad SMD 0.15 Ohm 125°C T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Tantalum Capacitors
  4. Solid Tantalum

Package2917
Capacitance330uF
Voltage Rating6.3V
MountingSurface Mount
Quick Jump:

Technical Specifications

Vishay 592D337X96R3D2T16H technical specifications.

General

Capacitance
330uF
Package/Case
2917
Construction
Flat
Depth
4.3mm
ESR (Equivalent Series Resistance)
120mR
Features
General Purpose
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
TANTAMOUNT®, 592D
Tolerance
10%
Voltage Rating
6.3V

Compliance

RoHS
Compliant

Datasheet

Vishay 592D337X96R3D2T16H Datasheet

Download the complete datasheet for Vishay 592D337X96R3D2T16H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com