Vishay 592D476X0016C4T16H technical specifications.
| Capacitance | 47uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.079inch |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D476X0016C4T16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.