Solid tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 2812 case code (7132 metric), surface mount termination, and a maximum operating temperature of 125°C. This general-purpose component offers 100mΩ ESR and 29.6µA leakage current, with a dissipation factor of 14%. RoHS compliant and supplied on tape and reel.
Vishay 592D477X06R3C2T20H technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 29.6uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D477X06R3C2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.