
The Vishay 592D477X06R3R2T16H is a solid tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It features a conformal coated construction and a surface mount package type. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for general purpose applications.
Vishay 592D477X06R3R2T16H technical specifications.
| Capacitance | 470uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 592D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D477X06R3R2T16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.