
The 592D477X96R3C2T16H is a 470uF tantalum capacitor from Vishay with a 6.3V voltage rating. It features a 2812 package type and is constructed with a flat design. The capacitor has an equivalent series resistance of 200mR and is lead free. It is available in a tape and reel packaging with a quantity of 1000 units. The 592D477X96R3C2T16H operates over a temperature range of -55°C to 125°C.
Vishay 592D477X96R3C2T16H technical specifications.
| Capacitance | 470uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D477X96R3C2T16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
