Solid tantalum capacitor with 6.8µF capacitance and 16V voltage rating. Features 1.8Ω ESR and 20% tolerance, operating from -55°C to 125°C. Surface mountable in a 1611 (4x2.8x1.5mm) B case, this general-purpose component is supplied on tape and reel.
Vishay 592D685X0016B2T15H technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D685X0016B2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.