Vishay 593D105X0035A2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Leakage Current | 19.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.28mA |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D105X0035A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.