The Vishay TANTAMOUNT 593D series solid tantalum capacitor features a capacitance of 1uF with a tolerance of 20% and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2312 case and is designed for surface mount applications.
Vishay 593D105X0050C2TE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D105X0050C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
