Vishay 593D105X9016A2TE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D105X9016A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.