Solid Tantalum Capacitor, 1uF capacitance, 20V voltage rating, 10% tolerance. Features 5.5 Ohm ESR, 500nA leakage current, and a -55°C to 125°C operating temperature range. Surface mountable in a 3216 metric (1206 imperial) case with dimensions of 3.2mm (L) x 1.6mm (W) x 1.6mm (H). Packaged on tape and reel for automated assembly.
Vishay 593D105X9020A2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 5.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D105X9020A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.