Solid Tantalum Capacitor, 1µF capacitance, 25V DC rated voltage, with 10% tolerance. Features a 3.2mm length, 1.6mm depth, and 1.8mm height in a 1206/3216 SMD case. Operates from -55°C to 125°C with a low leakage current of 500nA and 4 Ohm ESR. This general-purpose, lead-free, RoHS compliant component is supplied on tape and reel.
Vishay 593D105X9025A2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 140uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D105X9025A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.