
Solid, polarized tantalum capacitor with 1uF capacitance and 35V DC rating. Features a 1411 (3528 metric) surface mount chip package, 2.8mm depth, 2.1mm height, and 3.5mm length. Offers 10% capacitance tolerance, 4% dissipation factor, and 2R ESR. Operates from -55°C to 125°C with 500nA leakage current. RoHS compliant and supplied on tape and reel.
Vishay 593D105X9035B2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D105X9035B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
