Solid, polarized tantalum capacitor for general-purpose applications. Features 10µF capacitance with a 16V DC rating and 10% tolerance. Surface mountable with a 2412 (6032 metric) case code, offering a low ESR of 450mΩ and a ripple current capability of 490mA. Operating temperature range from -55°C to 125°C, with a low leakage current of 1.6µA. RoHS compliant and supplied on tape and reel.
Vishay 593D106X9016C2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X9016C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.