Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial), measuring 7.3mm length, 4.3mm width, and 4.3mm depth. Offers 300mΩ ESR, 3.5µA leakage current, and a maximum operating temperature of 125°C. Polarized SMD/SMT termination, supplied in tape and reel packaging.
Vishay 593D106X9035D2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 710uA |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 593D106X9035D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.