Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features 300mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Encased in a 7343 metric (2917 imperial) D case with inward L SMD terminations. Molded construction with a flat profile, measuring 7.3mm x 4.3mm x 3.1mm. Packaged on tape and reel for automated assembly.
Vishay 593D106X9035D8T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D106X9035D8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.