Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 7343-43 metric case size (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Offers a low ESR of 550mΩ, leakage current of 5µA, and ripple current of 550µA. Operates across a temperature range of -55°C to 85°C. Surface mount (SMD/SMT) termination with inward leads, supplied on tape and reel.
Vishay 593D106X9050E2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 4.3mm |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 550uA |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D106X9050E2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.