
Solid tantalum capacitor, 100µF capacitance, 4V voltage rating, and 20% tolerance. Features a 3528 metric case size (1411 imperial) with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Offers a low equivalent series resistance of 450mΩ and operates across a temperature range of -55°C to 125°C. Designed for surface mount applications with lead-free and RoHS compliant construction, packaged in tape and reel.
Vishay 593D107X0004B2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X0004B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.