Vishay 593D107X0010C2TE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X0010C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.