Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H, with inward L SMD termination. Offers 100mΩ ESR, 6% dissipation factor, and 10µA leakage current. Operates from -55°C to 85°C, with a ripple current of 1.37mA. Packaged in Tape and Reel.
Vishay 593D107X0010D2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.37mA |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D107X0010D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.