Solid tantalum capacitor with 100µF capacitance and 10V voltage rating. Features a 7343-31 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H) and a depth of 4.3mm. Offers 20% capacitance tolerance and a low 100mΩ ESR. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for surface mount technology (SMT) applications.
Vishay 593D107X0010D8T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D107X0010D8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.