
Solid tantalum capacitor, 100µF capacitance, 16V voltage rating, and 20% tolerance. Features a 7343-31 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (D) x 2.8mm (H). Offers a low ESR of 125mΩ and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, supplied on tape and reel.
Vishay 593D107X0016D2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X0016D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.