
Solid tantalum capacitor, polarized, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features 100mΩ ESR, 8% dissipation factor, and a wide operating temperature range from -55°C to 125°C. Surface mount package in 2917 (7343 metric) case code, with a flat construction and dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. RoHS compliant and lead-free.
Vishay 593D107X0016E2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X0016E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
