Cap Tant Solid 100uF 10V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 125°C T/R
Vishay 593D107X9010E2TE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | 7343-43 |
| Lead Free | Lead Free |
| Tolerance | 10% |
| DC Rated Voltage | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D107X9010E2TE3 to view detailed technical specifications.
No datasheet is available for this part.