
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a low ESR of 125mΩ and a maximum operating temperature of 85°C. Encased in a 7343 metric (2917 imperial) SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Polarized component supplied on tape and reel.
Vishay 593D107X9016D2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 3.1mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.1mA |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D107X9016D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
