
Solid Tantalum Capacitor, 100µF capacitance, 20V voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (D). Offers 150mΩ ESR and an 8% dissipation factor, operating from -55°C to 125°C. Packaged on tape and reel for SMD/SMT termination.
Vishay 593D107X9020E8T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D107X9020E8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
