
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 3528 metric case size (1411 imperial) with a 3.5mm length, 2.8mm width, and 2.1mm height. Offers 500mΩ ESR and a maximum operating temperature of 125°C. Packaged on tape and reel for surface mount technology (SMT) applications.
Vishay 593D107X96R3B2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X96R3B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.