
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm) with surface mount termination. Offers a low 250mΩ ESR and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Vishay 593D107X96R3C2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X96R3C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.