The 593D155X0050C2TE3 is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 50V. It has a tolerance of 20% and is constructed in a flat form. The capacitor is packaged in a 2312 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay 593D155X0050C2TE3 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D155X0050C2TE3 to view detailed technical specifications.
No datasheet is available for this part.