Vishay 593D157X06R3C8T technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D157X06R3C8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.