Solid tantalum capacitor with 150µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance and 100mΩ ESR. This surface mount component is housed in a 7343 metric (2917 imperial) case, measuring 7.3mm x 4.3mm x 4.3mm. Operating temperature range is -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is suitable for general-purpose applications.
Vishay 593D157X06R3E2TE3 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D157X06R3E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.