
Solid Tantalum Capacitor, 150µF capacitance, 10V voltage rating, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. Offers 100mΩ ESR and 15µA leakage current. Operates from -55°C to 125°C, with a general-purpose dielectric material. Surface mountable via SMD/SMT termination, supplied in tape and reel packaging.
Vishay 593D157X9010D2TE3 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D157X9010D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.