Solid tantalum capacitor with 2.2µF capacitance and 25V voltage rating. Features 10% tolerance, 4 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3216-18 (A CASE) package measuring 3.2mm x 1.6mm x 1.6mm. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay 593D225X9025A2TE3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D225X9025A2TE3 to view detailed technical specifications.
No datasheet is available for this part.