Vishay 593D226X0020C8T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Height | 2.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D226X0020C8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.