Vishay 593D226X0025D8T technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 200kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D226X0025D8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.