Solid, polarized tantalum capacitor with 22µF capacitance and 16V voltage rating. Features a 10% tolerance, 350mΩ ESR, and 6% dissipation factor. Surface mountable in a 2412 (6032) case code, this general-purpose component operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel, it offers a leakage current of 3.5µA and ripple current of 560µA.
Vishay 593D226X9016C2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D226X9016C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.