
Solid tantalum capacitor with 22µF capacitance and 20V DC rating. Features 10% tolerance, 375mΩ ESR, and a 6032 metric case size (6mm x 3.2mm x 2.5mm). Operates from -55°C to 125°C, with 4.4µA leakage current. Surface mountable, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay 593D226X9020C2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 375mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D226X9020C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.