
Solid tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features a 7343 metric case size (2917 imperial) measuring 7.3mm x 4.3mm x 4mm, suitable for surface mount applications. Offers 275mΩ ESR and 125°C maximum operating temperature. This RoHS compliant component is supplied on tape and reel.
Vishay 593D226X9035E2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 275mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D226X9035E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
