Solid tantalum capacitor with 220µF capacitance and 10V voltage rating. Features 125mΩ ESR, 8% dissipation factor, and a 20% tolerance. This surface mount component operates from -55°C to 125°C and is packaged in a 7343 metric case (2917 imperial). Designed for general purpose applications, it is supplied on tape and reel.
Vishay 593D227X0010D2TE3 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D227X0010D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
