The Vishay 220uF 10VDC 20% tantalum capacitor features a low ESR type and is constructed with a flat construction. It has a capacitance of 220uF and a tolerance of 20%. The capacitor operates between -55°C and 125°C and is mounted via surface mount with an inward L termination style. It is a solid tantalum capacitor with a molded case and is part of the TANTAMOUNT trademark.
Vishay 593D227X0010E8R technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 22uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Special Features | Low ESR|Molded Case |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 593D227X0010E8R to view detailed technical specifications.
No datasheet is available for this part.