Solid tantalum capacitor with 220µF capacitance and 10V voltage rating. Features 10% tolerance, 100mΩ ESR, and a 7343 metric case size (2917 imperial). Operates from -55°C to 85°C with a leakage current of 22µA. Packaged in tape and reel for SMD/SMT termination.
Vishay 593D227X9010E8T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 1.28mA |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D227X9010E8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.